Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC-FS-5SC M SCO Series

Номер на артикул на RS: 721-1213Марка: Phoenix Contact№ по каталога на производителя: 1432583
brand-logo

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

SACC-FS-5SC M SCO

Body Orientation

Straight

Voltage Rating

60.0 V

Shell Size

19

Housing Material

Nylon

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

M12 Spring-cage connection

Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC-FS-5SC M SCO Series

P.O.A.

Phoenix Contact Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67, SACC-FS-5SC M SCO Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Number Of Contacts

5

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Current Rating

4.0A

Series

SACC-FS-5SC M SCO

Body Orientation

Straight

Voltage Rating

60.0 V

Shell Size

19

Housing Material

Nylon

Contact Plating

Gold over Nickel

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

85.0°C

Contact Material

Bronze

Страна на произход

Germany

Детайли за продукта

M12 Spring-cage connection

Sensor/ actuator connector
M12, also suitable in part for SPEEDCON
Unshielded
With spring-cage connection
A-coded
Metal knurl

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от