Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V , 60.0 V
Coding
B
Mating Type
B Coded
Shell Size
13
Housing Material
Zinc Die Cast
Pole Format
5P
Contact Plating
Nickel over Gold
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Outer Diameter
4 → 8mm
Contact Material
CuSn
Страна на произход
Germany
€ 30,28
€ 30,28 Всеки (ex VAT)
1
€ 30,28
€ 30,28 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,28 |
5 - 24 | € 28,80 |
25 - 49 | € 27,26 |
50+ | € 25,71 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V , 60.0 V
Coding
B
Mating Type
B Coded
Shell Size
13
Housing Material
Zinc Die Cast
Pole Format
5P
Contact Plating
Nickel over Gold
Shielded/Unshielded
Shielded
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Outer Diameter
4 → 8mm
Contact Material
CuSn
Страна на произход
Germany