Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V, 60.0 V
Coding
A
Mating Type
A Coded
Shell Size
13
Housing Material
Zinc
Pole Format
5P
Contact Plating
Nickel over Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Страна на произход
Germany
€ 27,05
€ 27,05 Всеки (ex VAT)
1
€ 27,05
€ 27,05 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 27,05 |
5 - 24 | € 25,73 |
25 - 49 | € 24,32 |
50+ | € 22,99 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
5
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
48.0 V, 60.0 V
Coding
A
Mating Type
A Coded
Shell Size
13
Housing Material
Zinc
Pole Format
5P
Contact Plating
Nickel over Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Страна на произход
Germany