Phoenix Contact, 2m Cat5, Green M8 to Male RJ45 Male, STP Shielded, Terminated Polyurethane Sheath

Номер на артикул на RS: 226-5917Марка: Phoenix Contact№ по каталога на производителя: 1423712
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Shield Type

STP

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Outer Sheath Material

Polyurethane

IP Rating

IP20, IP67

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 34,34

€ 34,34 Всеки (ex VAT)

Phoenix Contact, 2m Cat5, Green M8 to Male RJ45 Male, STP Shielded, Terminated Polyurethane Sheath

€ 34,34

€ 34,34 Всеки (ex VAT)

Phoenix Contact, 2m Cat5, Green M8 to Male RJ45 Male, STP Shielded, Terminated Polyurethane Sheath
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

LAN Category

Cat5

Length

2m

Terminated/Unterminated

Terminated

Shield Type

STP

Connector 1

M8

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Outer Sheath Material

Polyurethane

IP Rating

IP20, IP67

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more