Phoenix Contact, 1421865 Circular Connector Seal sealing plug, Shell Size 34mm diameter 34mm for use with Sealing Plugs

Номер на артикул на RS: 517-538Марка: Phoenix Contact№ по каталога на производителя: 1421865
brand-logo

Технически документи

Спецификации

Seal Type

sealing plug

Shell Size

34mm

For Use With

Sealing Plugs

Length

35mm

Diameter

34mm

Series

1421865

Страна на произход

Germany

€ 18,75

€ 18,75 1 Pack of 10 (ex VAT)

Phoenix Contact, 1421865 Circular Connector Seal sealing plug, Shell Size 34mm diameter 34mm for use with Sealing Plugs

€ 18,75

€ 18,75 1 Pack of 10 (ex VAT)

Phoenix Contact, 1421865 Circular Connector Seal sealing plug, Shell Size 34mm diameter 34mm for use with Sealing Plugs

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Seal Type

sealing plug

Shell Size

34mm

For Use With

Sealing Plugs

Length

35mm

Diameter

34mm

Series

1421865

Страна на произход

Germany