Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, IP67, SACC Series

Номер на артикул на RS: 857-0490Марка: Phoenix Contact№ по каталога на производителя: 1419755
brand-logo

Технически документи

Спецификации

Number Of Contacts

4

Connector Size

M12

IP Rating

IP67

Series

SACC

Coding

A

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 211,19

€ 211,19 1 Box of 20 (ex VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, IP67, SACC Series

€ 211,19

€ 211,19 1 Box of 20 (ex VAT)

Phoenix Contact Circular Connector, 4 Contacts, M12 Connector, IP67, SACC Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Contacts

4

Connector Size

M12

IP Rating

IP67

Series

SACC

Coding

A

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more