Phoenix Contact Straight Male 4 way Deutsch to Straight Female 4 way Deutsch Actuator/Sensor Cable, 3m

Номер на артикул на RS: 269-071Марка: Phoenix Contact№ по каталога на производителя: 1415025
brand-logo

Технически документи

Спецификации

Series

SAC

Cross Sectional Area

4 x 0.25 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black, Grey

Connector 1

Deutsch

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Deutsch

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Страна на произход

Germany

Информацията за складовите наличности временно не е налична.

€ 49,05

€ 49,05 Всеки (ex VAT)

Phoenix Contact Straight Male 4 way Deutsch to Straight Female 4 way Deutsch Actuator/Sensor Cable, 3m

€ 49,05

€ 49,05 Всеки (ex VAT)

Phoenix Contact Straight Male 4 way Deutsch to Straight Female 4 way Deutsch Actuator/Sensor Cable, 3m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

SAC

Cross Sectional Area

4 x 0.25 mm²

Number of Cores

4

Sheath Material

Polyurethane PUR

Length

3m

Sheath Colour

Black, Grey

Connector 1

Deutsch

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

Deutsch

Connector 2 Gender

Female

Connector 2 Orientation

Straight

Connector 2 Number of Contacts

4

Страна на произход

Germany