Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Voltage Rating
400 V
American Wire Gauge
26 → 16AWG
Series
MTTB
Termination Method
Screw
Cable CSA
0.14 → 1.5mm²
Current Rating
17.5A
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Standards Met
CSA, cULus, DNV, EAC
Model Number
MTTB 1,5
Страна на произход
Turkey
Детайли за продукта
Double-Deck Terminal
For higher density wiring
Can be commoned at both levels with the 10-way jumper bar
€ 13,68
€ 2,735 Each (In a Pack of 5) (ex VAT)
5
€ 13,68
€ 2,735 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Phoenix ContactColour
Grey
Number of Levels
Double
Voltage Rating
400 V
American Wire Gauge
26 → 16AWG
Series
MTTB
Termination Method
Screw
Cable CSA
0.14 → 1.5mm²
Current Rating
17.5A
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+70°C
Standards Met
CSA, cULus, DNV, EAC
Model Number
MTTB 1,5
Страна на произход
Turkey
Детайли за продукта
Double-Deck Terminal
For higher density wiring
Can be commoned at both levels with the 10-way jumper bar