Phoenix Contact 5 way M12 to Sensor Actuator Cable, 500mm

Номер на артикул на RS: 861-3178Марка: Phoenix Contact№ по каталога на производителя: 1408454
brand-logo

Технически документи

Спецификации

Series

SACC

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

500mm

Connector 1

M12

Connector 1 Number of Contacts

5

Mounting Type

Panel Mount

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP69K

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,15

€ 26,15 Всеки (ex VAT)

Phoenix Contact 5 way M12 to Sensor Actuator Cable, 500mm

€ 26,15

€ 26,15 Всеки (ex VAT)

Phoenix Contact 5 way M12 to Sensor Actuator Cable, 500mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

SACC

Cross Sectional Area

0.34 mm²

Number of Cores

5

Length

500mm

Connector 1

M12

Connector 1 Number of Contacts

5

Mounting Type

Panel Mount

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP67, IP69K

American Wire Gauge

22 AWG

Connector 1 Housing Gender

Female

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more