Phoenix Contact0-93B/M12MSD, NBC-M12MSD/ 2, 2m Cat5, Green M12 to Male M12 Male, Shielded Shielded, Terminated PVC

Номер на артикул на RS: 255-8671Марка: Phoenix Contact№ по каталога на производителя: 1407525
brand-logo
Преглед на всички в Ethernet кабел

Технически документи

Спецификации

Series

0-93B/M12MSD, NBC-M12MSD/ 2

Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Outer Sheath Material

PVC

IP Rating

IP67

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Standards Met

IEC 61076-2-101

Current Rating

4 A

Cross Sectional Area

4x 0.34 mm²

Voltage Rating

48 V ac, 60 V dc

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 54,45

€ 54,45 Всеки (ex VAT)

Phoenix Contact0-93B/M12MSD, NBC-M12MSD/ 2, 2m Cat5, Green M12 to Male M12 Male, Shielded Shielded, Terminated PVC

€ 54,45

€ 54,45 Всеки (ex VAT)

Phoenix Contact0-93B/M12MSD, NBC-M12MSD/ 2, 2m Cat5, Green M12 to Male M12 Male, Shielded Shielded, Terminated PVC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

0-93B/M12MSD, NBC-M12MSD/ 2

Length

2m

LAN Category

Cat5

Terminated/Unterminated

Terminated

Shield Type

Shielded

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Number of Contacts

4

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Coding

D

Sheath Colour

Green

Outer Sheath Material

PVC

IP Rating

IP67

Outer Diameter

6.5mm

American Wire Gauge

22 AWG

Standards Met

IEC 61076-2-101

Current Rating

4 A

Cross Sectional Area

4x 0.34 mm²

Voltage Rating

48 V ac, 60 V dc

Страна на произход

Poland