Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m

Номер на артикул на RS: 859-5887Марка: Phoenix Contact№ по каталога на производителя: 1407333
brand-logo

Технически документи

Спецификации

Series

SAC

Cross Sectional Area

5x 0.5 mm²

Number of Cores

5

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65

Connector 1 Housing Gender

Male

Cable Shape

Multicore

Fire Behaviour

Halogen Free

Core Strands

(Signal Line) 19 x 0.18 mm

Minimum Bend Radius

4 x D (Flexible), 3 x D (Fixed)

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 102,57

€ 102,57 Всеки (ex VAT)

Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m

€ 102,57

€ 102,57 Всеки (ex VAT)

Phoenix Contact Female 5 way M12 to Unterminated Sensor Actuator Cable, 10m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

SAC

Cross Sectional Area

5x 0.5 mm²

Number of Cores

5

Length

10m

Sheath Colour

Black

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Coding

A

Shielded/Unshielded

Shielded

Current Rating

4 A

Voltage Rating

60 V

IP Rating

IP65

Connector 1 Housing Gender

Male

Cable Shape

Multicore

Fire Behaviour

Halogen Free

Core Strands

(Signal Line) 19 x 0.18 mm

Minimum Bend Radius

4 x D (Flexible), 3 x D (Fixed)

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more