Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
Dust Cap
For Use With
Panel Mounting Frame
Colour
Black
IP Rating
IP65
Material
Plastic
Series
VS-PPC-C1-PC-ROBK-L
Interface Type
RJ45
Детайли за продукта
IP67 & IP65 Protective Covers and Sealing Plugs
From Phoenix Contact a series of sealing plugs and protective covers for panel mounting frames and contact inserts. The protection devices are made from durable plastic and have a protection class of IP65/67.
Part number 921-0124 - sealing plug for push-pull panel frame - push pull locking
Part number 921-0133 - protective cover for contact insert - push pull locking
Part number 921-0155 - protective cover for contact insert - no locking
Part number 921-0180 - protective cover for contact insert - no locking (flat design)
€ 5,72
€ 5,72 Всеки (ex VAT)
1
€ 5,72
€ 5,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 5,72 |
10 - 19 | € 5,47 |
20 - 49 | € 5,24 |
50 - 99 | € 4,99 |
100+ | € 4,76 |
Технически документи
Спецификации
Brand
Phoenix ContactAccessory Type
Dust Cap
For Use With
Panel Mounting Frame
Colour
Black
IP Rating
IP65
Material
Plastic
Series
VS-PPC-C1-PC-ROBK-L
Interface Type
RJ45
Детайли за продукта
IP67 & IP65 Protective Covers and Sealing Plugs
From Phoenix Contact a series of sealing plugs and protective covers for panel mounting frames and contact inserts. The protection devices are made from durable plastic and have a protection class of IP65/67.
Part number 921-0124 - sealing plug for push-pull panel frame - push pull locking
Part number 921-0133 - protective cover for contact insert - push pull locking
Part number 921-0155 - protective cover for contact insert - no locking
Part number 921-0180 - protective cover for contact insert - no locking (flat design)