Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
12.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
T
Shell Size
M12
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Страна на произход
Germany
Детайли за продукта
Phoenix Contact M12 T-Coded Power Connectors
Phoenix Contact 4 way T-coded M12 power plug and socket connectors with zinc die cast nickel plated knurl and internal screw connections and PA66 (polymide) body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated). These M12 plug and socket connectors have a current and voltage rating of 12A at 630Vac and with an external cable capacity of 8 to 10mm.
Rated at 12A, 630Vac
Category III surge protection
Screw terminations
NBR cable clamp seal
IP67 rated when mated
Temperature range -40 to + 85 ° C
Phoenix Contact M12 T-Coded Power Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.
€ 30,97
€ 30,97 Всеки (ex VAT)
1
€ 30,97
€ 30,97 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 30,97 |
5 - 24 | € 29,43 |
25+ | € 27,88 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
12.0A
Body Orientation
Straight
Series
SACC
Voltage Rating
60.0 V
Coding
T
Shell Size
M12
Mating Type
Snap-In
Housing Material
Polymer
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
Страна на произход
Germany
Детайли за продукта
Phoenix Contact M12 T-Coded Power Connectors
Phoenix Contact 4 way T-coded M12 power plug and socket connectors with zinc die cast nickel plated knurl and internal screw connections and PA66 (polymide) body, designed for use in many applications that call for a durable M12 power connector with a high degree of environmental protection (IP67 rated). These M12 plug and socket connectors have a current and voltage rating of 12A at 630Vac and with an external cable capacity of 8 to 10mm.
Rated at 12A, 630Vac
Category III surge protection
Screw terminations
NBR cable clamp seal
IP67 rated when mated
Temperature range -40 to + 85 ° C
Phoenix Contact M12 T-Coded Power Connectors
A comprehensive range of Phoenix Contact M12 connector designed for use within demanding environments, with a variety of fittings for enhanced corrosion resistance and durability.