Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 300mm

Номер на артикул на RS: 858-2765Марка: Phoenix Contact№ по каталога на производителя: 1404027
brand-logo

Технически документи

Спецификации

Series

SAC-4P-M12MS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

PP

Length

300mm

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Female

Coding

A

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Minimum Bend Radius

5xD (Fixed), 10xD (Flexible)

Conductor Material

Bare Cu litz wires

Connector 1 Housing Gender

Male

Outer Diameter

4.7mm

American Wire Gauge

22 AWG

Insulation material

PP

Fire Behaviour

Halogen Free

Cable Shape

Twisted Pair

Страна на произход

Poland

Информацията за складовите наличности временно не е налична.

€ 16,61

€ 16,61 Всеки (ex VAT)

Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 300mm

€ 16,61

€ 16,61 Всеки (ex VAT)

Phoenix Contact Straight Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 300mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Series

SAC-4P-M12MS

Cross Sectional Area

0.34 mm²

Number of Cores

4

Sheath Colour

Grey

Sheath Material

PP

Length

300mm

Connector 1

M12

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

4

Connector 1 Gender

Male

Connector 2

M12

Connector 2 Gender

Female

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Connector 2 Housing Gender

Female

Coding

A

Voltage Rating

250 V

Current Rating

4 A

IP Rating

IP65, IP67, IP68, IP69K

Minimum Bend Radius

5xD (Fixed), 10xD (Flexible)

Conductor Material

Bare Cu litz wires

Connector 1 Housing Gender

Male

Outer Diameter

4.7mm

American Wire Gauge

22 AWG

Insulation material

PP

Fire Behaviour

Halogen Free

Cable Shape

Twisted Pair

Страна на произход

Poland