Технически документи
Спецификации
Brand
Phoenix ContactSeries
SAC-4P-M12MS/5.0-600 SH HD
Cross Sectional Area
0.34 mm²
Sheath Material
PP
Length
5m
Sheath Colour
Grey
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Детайли за продукта
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.
Features & Benefits
Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)
Standards
IEC 61076-2-101
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.
€ 57,29
€ 57,29 Всеки (ex VAT)
1
€ 57,29
€ 57,29 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 57,29 |
5+ | € 54,42 |
Технически документи
Спецификации
Brand
Phoenix ContactSeries
SAC-4P-M12MS/5.0-600 SH HD
Cross Sectional Area
0.34 mm²
Sheath Material
PP
Length
5m
Sheath Colour
Grey
Connector 1
M12
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 1 Gender
Male
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
American Wire Gauge
22 AWG
Connector 1 Housing Gender
Male
Детайли за продукта
Phoenix Contact A-Coded M12 Sensor/Actuator Cable Assembly with High Grade Steel Knurl
Phoenix Contact 4 and 5 way A-coded M12 sensor/actuator cable assembly with high grade steel knurl and Grey RAL 7035 PP-EPDM cable with a free end, Corrosion resistant stainless steel, easy to clean and contamination can easily be seen due to the light coloured plastic backshell moulding, designed to meet the requirements of the pharmaceutical and food industries and for applications that have demanding hygienic requirements. IP Rated to IP69K, with a current and voltage rating of 4A at 250V and halogen free cable. Available in standard and shielded versions (4 way only), straight or angled design and also with 3 indicator LEDs.
Features & Benefits
Operating temperature range -40 to +105 °C
Conductor cross section 4 or 5 x0.34 mm2
Halogen free cable
A-Coded M12 connector, 5 Metres of free end cable
Brown, white, blue and black wire colours (4 Way)
Brown, white, blue, black and grey wire colours (5 Way)
Standards
IEC 61076-2-101
Phoenix Contact Hygienic Environment M12 Connectors
A comprehensive range of Phoenix Contact M12 connector cable assemblies designed for use within food and pharmaceutical industries. A-Coded, with stainless steel fittings for enhanced corrosion resistance and durability.