Phoenix Contact LED LED Light Bar, 230 V ac, 230 V ac, 230 V ac, 395mm Arm Length

Номер на артикул на RS: 267-1710Марка: Phoenix Contact№ по каталога на производителя: 1319564
brand-logo
Преглед на всички в Машинни светлини

Технически документи

Спецификации

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

230 V ac, 230 V ac, 230 V ac

Light Style

Light Bar

Wattage

13 W

Arm Length

395mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 205,63

€ 205,63 Всеки (ex VAT)

Phoenix Contact LED LED Light Bar, 230 V ac, 230 V ac, 230 V ac, 395mm Arm Length

€ 205,63

€ 205,63 Всеки (ex VAT)

Phoenix Contact LED LED Light Bar, 230 V ac, 230 V ac, 230 V ac, 395mm Arm Length
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Lamp Type

LED

Lamp Supplied

Yes

Voltage Rating

230 V ac, 230 V ac, 230 V ac

Light Style

Light Bar

Wattage

13 W

Arm Length

395mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more