Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Ways
6
Termination Method
Push In
Wire Size
26 → 12 AWG
Housing Material
Polyamide
Current Rating
22.5A
Voltage Rating
440 V
Cable CSA
2.5mm²
Colour
Grey
Страна на произход
Poland
€ 397,87
€ 397,87 1 Pack of 10 (ex VAT)
Phoenix Contact Distribution Block, 6 Way, 2.5mm², 22.5A, 440 V, Grey
1
€ 397,87
€ 397,87 1 Pack of 10 (ex VAT)
Phoenix Contact Distribution Block, 6 Way, 2.5mm², 22.5A, 440 V, Grey
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Ways
6
Termination Method
Push In
Wire Size
26 → 12 AWG
Housing Material
Polyamide
Current Rating
22.5A
Voltage Rating
440 V
Cable CSA
2.5mm²
Colour
Grey
Страна на произход
Poland
