Phoenix Contact Variable Speed Starter, 0.37 kW, 3 Phase, 220 → 480 V, 1.7 A, CSS Series

Номер на артикул на RS: 252-5412Марка: Phoenix Contact№ по каталога на производителя: 1201683
brand-logo

Технически документи

Спецификации

Power Rating

0.37 kW

Phase

3

Supply Voltage

220 → 480 V

Current Rating

1.7 A

Series

CSS

Output Frequency

0 → 500Hz

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 331,51

€ 331,51 Всеки (ex VAT)

Phoenix Contact Variable Speed Starter, 0.37 kW, 3 Phase, 220 → 480 V, 1.7 A, CSS Series

€ 331,51

€ 331,51 Всеки (ex VAT)

Phoenix Contact Variable Speed Starter, 0.37 kW, 3 Phase, 220 → 480 V, 1.7 A, CSS Series
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Power Rating

0.37 kW

Phase

3

Supply Voltage

220 → 480 V

Current Rating

1.7 A

Series

CSS

Output Frequency

0 → 500Hz

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more