Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact BL2, Industrial Computer, Intel Celeron 32000 MB, Windows

Номер на артикул на RS: 240-1151Марка: Phoenix Contact№ по каталога на производителя: 1158243
brand-logo

Технически документи

Спецификации

Processor Type

Intel Celeron

Series

BL2

IP Rating

IP30

Compatible Operating System

Windows 10

Supply Voltage

24 V

Port Type

2x COM

Dimensions

99 x 92 x 63 mm

Onboard Memory

32000 MB

Type of Memory Onboard

RAM

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 486,38

€ 1 486,38 Всеки (ex VAT)

Phoenix Contact BL2, Industrial Computer, Intel Celeron 32000 MB, Windows

€ 1 486,38

€ 1 486,38 Всеки (ex VAT)

Phoenix Contact BL2, Industrial Computer, Intel Celeron 32000 MB, Windows
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Processor Type

Intel Celeron

Series

BL2

IP Rating

IP30

Compatible Operating System

Windows 10

Supply Voltage

24 V

Port Type

2x COM

Dimensions

99 x 92 x 63 mm

Onboard Memory

32000 MB

Type of Memory Onboard

RAM

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more