Phoenix Contact 54D/ 20-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination

Номер на артикул на RS: 269-8034Марка: Phoenix Contact№ по каталога на производителя: 1156888
brand-logo

Технически документи

Спецификации

Number Of Rows

2

Pitch

2.54mm

Type

SMD Socket

Mounting Type

Surface Mount

Termination Method

SMD

Series

54D/ 20-SV-1020-1-BT, FQ 2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 322,23

€ 1,696 Each (In a Pack of 190) (ex VAT)

Phoenix Contact 54D/ 20-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination

€ 322,23

€ 1,696 Each (In a Pack of 190) (ex VAT)

Phoenix Contact 54D/ 20-SV-1020-1-BT, FQ 2 Series Surface Mount Socket Strip, 2-Row, 2.54mm Pitch, SMD Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Rows

2

Pitch

2.54mm

Type

SMD Socket

Mounting Type

Surface Mount

Termination Method

SMD

Series

54D/ 20-SV-1020-1-BT, FQ 2

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more