Phoenix Contact Distribution Block, 6 Way, 32A, 450 V, Green/Yellow

Номер на артикул на RS: 220-5808Марка: Phoenix Contact№ по каталога на производителя: 1154139
brand-logo

Технически документи

Спецификации

Number Of Ways

6

Wire Size

24 → 10 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

32A

Voltage Rating

450 V

Colour

Green/Yellow

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 29,98

€ 2,998 Each (In a Pack of 10) (ex VAT)

Phoenix Contact Distribution Block, 6 Way, 32A, 450 V, Green/Yellow

€ 29,98

€ 2,998 Each (In a Pack of 10) (ex VAT)

Phoenix Contact Distribution Block, 6 Way, 32A, 450 V, Green/Yellow
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number Of Ways

6

Wire Size

24 → 10 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

32A

Voltage Rating

450 V

Colour

Green/Yellow

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more