Phoenix Contact Basicline, Industrial Computer, 16.8W, Intel Celeron 1.10/2.40 GHz, 2

Технически документи
Спецификации
Brand
Phoenix ContactProcessor Type
Intel Celeron
Number of Cores
2
Clock Speed
1.10/2.40 GHz
Series
Basicline
IP Rating
IP30
Supply Voltage
12 → 30 V
Bus Type
Ethernet, USB
Port Type
COM Port
Dimensions
99 x 92 x 63 mm
Number of Card Slots
1
Maximum Power Consumption
16.8W
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China
€ 868,98
€ 868,98 Всеки (ex VAT)
1
€ 868,98
€ 868,98 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 868,98 |
5 - 9 | € 844,84 |
10+ | € 822,01 |
Технически документи
Спецификации
Brand
Phoenix ContactProcessor Type
Intel Celeron
Number of Cores
2
Clock Speed
1.10/2.40 GHz
Series
Basicline
IP Rating
IP30
Supply Voltage
12 → 30 V
Bus Type
Ethernet, USB
Port Type
COM Port
Dimensions
99 x 92 x 63 mm
Number of Card Slots
1
Maximum Power Consumption
16.8W
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+50°C
Страна на произход
Taiwan, Province Of China