Phoenix Contact PLC RSC Series Interface Relay Module, 6 A Load, Screw Fitting, 5 V Load

Номер на артикул на RS: 220-5791Марка: Phoenix Contact№ по каталога на производителя: 1125985
brand-logo

Технически документи

Спецификации

Maximum Load Current

6 A

Mounting Type

Screw Fitting

Maximum Load Voltage

5 V

Minimum Load Voltage

250 V

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Contact Configuration

SPDT

Series

PLC RSC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 267,96

€ 26,796 Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC RSC Series Interface Relay Module, 6 A Load, Screw Fitting, 5 V Load

€ 267,96

€ 26,796 Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC RSC Series Interface Relay Module, 6 A Load, Screw Fitting, 5 V Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Load Current

6 A

Mounting Type

Screw Fitting

Maximum Load Voltage

5 V

Minimum Load Voltage

250 V

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Contact Configuration

SPDT

Series

PLC RSC

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more