Phoenix Contact PLC-RPT- 5DC/1/SSI Series Solid State Relay, 6 A Load, 250 V ac/dc Load

Номер на артикул на RS: 220-5712Марка: Phoenix Contact№ по каталога на производителя: 1094764
brand-logo

Технически документи

Спецификации

Maximum Load Current

6 A

Maximum Load Voltage

250 V ac/dc

Minimum Load Voltage

12 V ac/dc

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Series

PLC-RPT- 5DC/1/SSI

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 460,27

€ 46,027 Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-RPT- 5DC/1/SSI Series Solid State Relay, 6 A Load, 250 V ac/dc Load

€ 460,27

€ 46,027 Each (In a Pack of 10) (ex VAT)

Phoenix Contact PLC-RPT- 5DC/1/SSI Series Solid State Relay, 6 A Load, 250 V ac/dc Load
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Load Current

6 A

Maximum Load Voltage

250 V ac/dc

Minimum Load Voltage

12 V ac/dc

Range

PLC-INTERFACE

Minimum Load Current

10 mA

Series

PLC-RPT- 5DC/1/SSI

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more