Phoenix Contact 1086471 UBAL Series Yellow, 50mm², Single-Level, Screw Termination

Номер на артикул на RS: 240-1062Марка: Phoenix Contact№ по каталога на производителя: 1086471
brand-logo

Технически документи

Спецификации

Colour

Yellow

Number of Levels

Single

Series

UBAL

American Wire Gauge

6 → 10AWG

Termination Method

Screw

Cable CSA

50mm²

Voltage Rating

1 kV

Страна на произход

Estonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 238,21

€ 11,91 Each (In a Pack of 20) (ex VAT)

Phoenix Contact 1086471 UBAL Series Yellow, 50mm², Single-Level, Screw Termination

€ 238,21

€ 11,91 Each (In a Pack of 20) (ex VAT)

Phoenix Contact 1086471 UBAL Series Yellow, 50mm², Single-Level, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Yellow

Number of Levels

Single

Series

UBAL

American Wire Gauge

6 → 10AWG

Termination Method

Screw

Cable CSA

50mm²

Voltage Rating

1 kV

Страна на произход

Estonia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more