Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST

Номер на артикул на RS: 189-2309Марка: Phoenix Contact№ по каталога на производителя: 1078686
brand-logo

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

RIF-1-RPT-LDP-24DC/1ICT

Minimum Input Voltage

24V dc

Maximum Input Voltage

250V ac/dc

Terminal Type

Plug In

Switching Voltage

12 → 250V ac/dc

Depth

75mm

Height

96mm

Length

16mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

16 x 75 x 96mm

Turn On Time

8ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Input Voltage Range

12 → 250V ac/dc

Accessory Type

Relay Module

For Use With

Strong capacitive loads

Relay Type

Solid State Relay

Relay Switching Classification

Solid State Relay

Special Features

IP20 Relay Base, LED Operation Indicator

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn Off Time

10ms

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 23,67

€ 23,67 Всеки (ex VAT)

Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST

€ 23,67

€ 23,67 Всеки (ex VAT)

Phoenix Contact RIF-1-RPT-LDP-24DC/1ICT Series Interface Relay, DIN Rail Mount, 24V dc Coil, SPST
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

RIF-1-RPT-LDP-24DC/1ICT

Minimum Input Voltage

24V dc

Maximum Input Voltage

250V ac/dc

Terminal Type

Plug In

Switching Voltage

12 → 250V ac/dc

Depth

75mm

Height

96mm

Length

16mm

Contact Material

Silver Alloy

Input Current

18mA

Dimensions

16 x 75 x 96mm

Turn On Time

8ms

Life

3 x 10^7 cycles

Operating Temperature Range

-40 → +70°C

Input Voltage Range

12 → 250V ac/dc

Accessory Type

Relay Module

For Use With

Strong capacitive loads

Relay Type

Solid State Relay

Relay Switching Classification

Solid State Relay

Special Features

IP20 Relay Base, LED Operation Indicator

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn Off Time

10ms

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more