Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 1044423 UT 4 - L/HESI Series Grey, 4mm², Double-Level

Номер на артикул на RS: 208-7640Марка: Phoenix Contact№ по каталога на производителя: 1044423
brand-logo

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Series

UT 4 - L/HESI

American Wire Gauge

10AWG

Cable CSA

4mm²

Current Rating

28A

Model Number

UT 4-L/HESI (5X20) GY

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 576,03

€ 11,521 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 1044423 UT 4 - L/HESI Series Grey, 4mm², Double-Level

€ 576,03

€ 11,521 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 1044423 UT 4 - L/HESI Series Grey, 4mm², Double-Level
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Grey

Number of Levels

Double

Series

UT 4 - L/HESI

American Wire Gauge

10AWG

Cable CSA

4mm²

Current Rating

28A

Model Number

UT 4-L/HESI (5X20) GY

Страна на произход

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more