Phoenix Contact FP 0.8/ 12-MV-SH Series Surface Mount PCB Header, 12 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded

Номер на артикул на RS: 195-7462Марка: Phoenix Contact№ по каталога на производителя: 1043786
brand-logo
Преглед на всички в PCB хедъри

Технически документи

Спецификации

Series

FP 0.8/ 12-MV-SH

Pitch

0.8mm

Number Of Contacts

12

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.7A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,17

€ 4,17 Всеки (ex VAT)

Phoenix Contact FP 0.8/ 12-MV-SH Series Surface Mount PCB Header, 12 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Изберете тип опаковка

€ 4,17

€ 4,17 Всеки (ex VAT)

Phoenix Contact FP 0.8/ 12-MV-SH Series Surface Mount PCB Header, 12 Contact(s), 0.8mm Pitch, 2 Row(s), Shrouded
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 4,17
10 - 24€ 3,79
25 - 49€ 3,57
50 - 249€ 3,46
250+€ 3,38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Series

FP 0.8/ 12-MV-SH

Pitch

0.8mm

Number Of Contacts

12

Number Of Rows

2

Shrouded/Unshrouded

Shrouded

Connector System

Board to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.7A

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more