Phoenix Contact 6 Port ST Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated

Номер на артикул на RS: 175-1795Марка: Phoenix Contact№ по каталога на производителя: 1019683
brand-logo

Технически документи

Спецификации

Connector Type

ST

Number Of Ports

6

Number of Populated Ports

2

Panel Type

Front

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Dimensions

130 x 40 x 135mm

Depth

135mm

Height

130mm

Width

40mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 435,30

€ 435,30 Всеки (ex VAT)

Phoenix Contact 6 Port ST Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated

€ 435,30

€ 435,30 Всеки (ex VAT)

Phoenix Contact 6 Port ST Multimode Duplex Fibre Optic Patch Panel With 2 Ports Populated
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 435,30
5+€ 413,53

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Connector Type

ST

Number Of Ports

6

Number of Populated Ports

2

Panel Type

Front

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Dimensions

130 x 40 x 135mm

Depth

135mm

Height

130mm

Width

40mm

Страна на произход

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more