Phoenix Contact TDPT 16/ 3-SP-10.16-ZB Series PCB Terminal Block, 3-Contact, 10.16mm Pitch, Through Hole Mount, 1-Row,

Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
10.16mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
76A
Body Orientation
Straight
Colour
Green
Voltage Rating
1000 V
Series
TDPT 16/ 3-SP-10.16-ZB
Depth
31.2mm
Width
27.9mm
Length
31.9mm
Material
Copper Alloy (Contact)
Страна на произход
China
€ 372,70
€ 7,454 Each (In a Box of 50) (ex VAT)
50
€ 372,70
€ 7,454 Each (In a Box of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Кутия |
---|---|---|
50 - 50 | € 7,454 | € 372,70 |
100 - 200 | € 6,85 | € 342,49 |
250 - 450 | € 6,336 | € 316,79 |
500+ | € 6,038 | € 301,89 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
3
Pitch
10.16mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
76A
Body Orientation
Straight
Colour
Green
Voltage Rating
1000 V
Series
TDPT 16/ 3-SP-10.16-ZB
Depth
31.2mm
Width
27.9mm
Length
31.9mm
Material
Copper Alloy (Contact)
Страна на произход
China