Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
32A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
TDPT 2.5/ 6-SP-5.08
Width
31.28mm
Material
Copper Alloy (Contact)
Depth
19mm
Length
18mm
Страна на произход
China
€ 12,67
€ 2,534 Each (In a Pack of 5) (ex VAT)
5
€ 12,67
€ 2,534 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 2,534 | € 12,67 |
10 - 20 | € 2,246 | € 11,23 |
25 - 45 | € 2,139 | € 10,70 |
50+ | € 2,031 | € 10,16 |
Технически документи
Спецификации
Brand
Phoenix ContactNumber Of Contacts
6
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Female
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
32A
Body Orientation
Straight
Colour
Green
Voltage Rating
400 V
Series
TDPT 2.5/ 6-SP-5.08
Width
31.28mm
Material
Copper Alloy (Contact)
Depth
19mm
Length
18mm
Страна на произход
China