Phoenix Contact Cable Marker Carrier Strip 23mm

Номер на артикул на RS: 661-8925Марка: Phoenix Contact№ по каталога на производителя: 1013863
brand-logo

Технически документи

Спецификации

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Carrier Width

23mm

Material

PVC

Series

PATG 3/23

Страна на произход

Germany

Детайли за продукта

PATG Identification Sleeves for Insertion Labels

Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

€ 7,79

€ 0,078 Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Marker Carrier Strip 23mm

€ 7,79

€ 0,078 Each (In a Pack of 100) (ex VAT)

Phoenix Contact Cable Marker Carrier Strip 23mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Accessory Type

Cable Marker Carrier Strip

For Use With

Cable Marker

Carrier Width

23mm

Material

PVC

Series

PATG 3/23

Страна на произход

Germany

Детайли за продукта

PATG Identification Sleeves for Insertion Labels

Core tag holder, closed
For use with EMT insertion labels
Colour: transparent
Undetachable
Fire protection rating in accordance with UL 94 V0
Operating temperature -50 → +80 °C
PVC, silicon-free

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от