Phoenix Contact US-EML White on White Cable Labels, 9 mm Length, 35 mm Width, 9mm Label Length, 34.65mm Label Width

Номер на артикул на RS: 499-196Марка: Phoenix Contact№ по каталога на производителя: 0828802
brand-logo

Технически документи

Спецификации

Tape Width

35 mm

Works With Printer Models

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0

Background Colour

White

Series

US-EML

Print Colour

White

Tape Length

9 mm

Label Width

34.65mm

Label Length

9mm

Страна на произход

Germany

€ 667,13

€ 667,13 1 Pack of 10 (ex VAT)

Phoenix Contact US-EML White on White Cable Labels, 9 mm Length, 35 mm Width, 9mm Label Length, 34.65mm Label Width

€ 667,13

€ 667,13 1 Pack of 10 (ex VAT)

Phoenix Contact US-EML White on White Cable Labels, 9 mm Length, 35 mm Width, 9mm Label Length, 34.65mm Label Width

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Tape Width

35 mm

Works With Printer Models

BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0

Background Colour

White

Series

US-EML

Print Colour

White

Tape Length

9 mm

Label Width

34.65mm

Label Length

9mm

Страна на произход

Germany