Phoenix Contact, MM-TML (EX4,2)R C1 TR/BK Label for use with THERMOFOX, THERMOMARK GO, THERMOMARK GO.K

Номер на артикул на RS: 137-2278Марка: Phoenix Contact№ по каталога на производителя: 0803979
brand-logo

Технически документи

Спецификации

Accessory Type

Label

For Use With

THERMOFOX, THERMOMARK GO, THERMOMARK GO.K

Series

MM-TML (EX4,2)R C1 TR/BK

Страна на произход

China

Детайли за продукта

THERMOFOX Terminal Marking Labels

The MM-TML and MM-TMT are terminal marking labels for use with the THERMOFOX hand held printer. The MM-TML is intended for the retroactive marking of terminal markers. The MM-TMT can be inserted into the universal groove on Phoenix Contact terminals.

Features and Benefits

• Polyester
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)

MM-TML Self-adhesive Labels

• Transparent with black imprint
• -40 °C to +150 °C
• 8 m continuous material
• Acrylic adhesive

MM-TMT Non-adhesive Labels

• White with black imprint
• -5 °C to +49 °C
• 5.5 m continuous material

Информацията за складовите наличности временно не е налична.

P.O.A.

Phoenix Contact, MM-TML (EX4,2)R C1 TR/BK Label for use with THERMOFOX, THERMOMARK GO, THERMOMARK GO.K

P.O.A.

Phoenix Contact, MM-TML (EX4,2)R C1 TR/BK Label for use with THERMOFOX, THERMOMARK GO, THERMOMARK GO.K
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Accessory Type

Label

For Use With

THERMOFOX, THERMOMARK GO, THERMOMARK GO.K

Series

MM-TML (EX4,2)R C1 TR/BK

Страна на произход

China

Детайли за продукта

THERMOFOX Terminal Marking Labels

The MM-TML and MM-TMT are terminal marking labels for use with the THERMOFOX hand held printer. The MM-TML is intended for the retroactive marking of terminal markers. The MM-TMT can be inserted into the universal groove on Phoenix Contact terminals.

Features and Benefits

• Polyester
• Free from silicone, halogen, and cadmium
• RoHS compliant
• Wipe resistance DIN EN 61010-1 (VDE 0411-1)

MM-TML Self-adhesive Labels

• Transparent with black imprint
• -40 °C to +150 °C
• 8 m continuous material
• Acrylic adhesive

MM-TMT Non-adhesive Labels

• White with black imprint
• -5 °C to +49 °C
• 5.5 m continuous material