Phoenix Contact 2-Way DIN Rail Earth Modular Terminal Block, 24 → 10 AWG Wire, Screw Down, Polyamide Housing,

Номер на артикул на RS: 462-9188Марка: Phoenix Contact№ по каталога на производителя: 0441504Distrelec Article No.: 14828963
brand-logo

Технически документи

Спецификации

Earth Block Type

DIN Rail

Wire Size

24 → 10 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

41A

Voltage Rating

750 V

Length

42.5mm

Width

6.2mm

Height

54.5mm

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

Страна на произход

China

Детайли за продукта

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards

USLK Series

Информацията за складовите наличности временно не е налична.

€ 39,15

€ 3,915 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 2-Way DIN Rail Earth Modular Terminal Block, 24 → 10 AWG Wire, Screw Down, Polyamide Housing,

€ 39,15

€ 3,915 Each (In a Pack of 10) (ex VAT)

Phoenix Contact 2-Way DIN Rail Earth Modular Terminal Block, 24 → 10 AWG Wire, Screw Down, Polyamide Housing,
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Earth Block Type

DIN Rail

Wire Size

24 → 10 AWG

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

41A

Voltage Rating

750 V

Length

42.5mm

Width

6.2mm

Height

54.5mm

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

Страна на произход

China

Детайли за продукта

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

Features and Benefits

• USLKG DIN Rail mountable

• Screw Connection, feature 2 connections

• Industry-wide green/yellow colouring for easy identification

• Available in various widths ranging from 5.2 - 12.2mm

• PA Insulating material

• Overvoltage category 3 protection

• ATEX Rated

Typical Applications

• Control centers

• Distribution boards

USLK Series