Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phoenix Contact 0421045 AKG 4 GNYE-EX Series Green/Yellow, 4mm², 1-Level, ATEX, IECEx

Номер на артикул на RS: 269-7802Марка: Phoenix Contact№ по каталога на производителя: 0421045Distrelec Article No.: 19310020
brand-logo

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

1

Series

AKG 4 GNYE-EX

American Wire Gauge

20 → 10AWG

Cable CSA

4mm²

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 56,38

€ 1,128 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 0421045 AKG 4 GNYE-EX Series Green/Yellow, 4mm², 1-Level, ATEX, IECEx

€ 56,38

€ 1,128 Each (In a Pack of 50) (ex VAT)

Phoenix Contact 0421045 AKG 4 GNYE-EX Series Green/Yellow, 4mm², 1-Level, ATEX, IECEx
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Colour

Green/Yellow

Number of Levels

1

Series

AKG 4 GNYE-EX

American Wire Gauge

20 → 10AWG

Cable CSA

4mm²

Current Rating

32A

Hazardous Area Certification

ATEX, IECEx

Страна на произход

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more