Phoenix Contact EB Series Jumper Bar for Use with DIN Rail Terminal Blocks

Номер на артикул на RS: 446-0822Марка: Phoenix Contact№ по каталога на производителя: 0202138
brand-logo

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

EB

For Use With

DIN Rail Terminal Blocks

Mounting Type

Screw

Colour

Grey

Material

Polyamide

Pitch

8mm

Страна на произход

Poland

Детайли за продукта

Universal Terminals

Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.

Individual terminals and complementary accessories

Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U

Може да се интересувате от
Phoenix Contact
P.O.A.1 Box of 10 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 31,80

€ 6,361 Each (In a Pack of 5) (ex VAT)

Phoenix Contact EB Series Jumper Bar for Use with DIN Rail Terminal Blocks

€ 31,80

€ 6,361 Each (In a Pack of 5) (ex VAT)

Phoenix Contact EB Series Jumper Bar for Use with DIN Rail Terminal Blocks
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Phoenix Contact
P.O.A.1 Box of 10 (ex VAT)

Технически документи

Спецификации

Accessory Type

Jumper Bar

Series

EB

For Use With

DIN Rail Terminal Blocks

Mounting Type

Screw

Colour

Grey

Material

Polyamide

Pitch

8mm

Страна на произход

Poland

Детайли за продукта

Universal Terminals

Universal terminals moulded in polyamide to fit both 'G' and 'Top Hat' rail.
Screw conductor securing with closed screwdriver shafts. Available conductor acceptance sizes, 2.5mm² to 35mm². The range comprises of grey (phase), blue (neutral), and yellow/green (earth) terminals. A 10-way insertion (jumper) bridge is also available, as is a 35mm rail end bracket.

Individual terminals and complementary accessories

Approval Category II 2 GD EEx e II Cert. No. KEMA 98ATEX1651U

Може да се интересувате от
Phoenix Contact
P.O.A.1 Box of 10 (ex VAT)