Philips Lighting IR175C PAR38 175 W E27 Infrared (IR) Heat Lamp 136 mm, 240/250 V

Номер на артикул на RS: 743-836Марка: Philips Lighting№ по каталога на производителя: IR175CDistrelec Article No.: 30409764
brand-logo
Преглед на всички в Топлинни лампи

Технически документи

Спецификации

Wattage

175 W

Lamp Base

E27

Voltage Rating

240/250 V

Length

136 mm

Diameter

128mm

Colour Temperature

2400K

Lamp Finish

Clear

Life Hours

5000h

Страна на произход

Poland

Детайли за продукта

Tungsten Filament

The Philips infrared incandescent reflector lamps are designed to work in the toughest environment such as farm, bathroom or kitchen and their nearest surrounding. They have a reinforced construction thanks to hard glass use. Their compact form and universal cap base allow them to be used with any suitable equipment. A very good method of generating warmth is by using heat lamps. The Philips infrared lamps provide direct, draught-free warmth to the animals, people, but also food. These benefits have made farmers, consumers and cooks around the world choose Philips infrared lamps, because they are the sturdiest, most efficient lamps available for these applications.

Highly efficient, instant response tungsten filament lamps, with a life expectancy of 5000 hours (avg.)
Hard pressed: these have an all round reflector, which directs more heat into the beam, and enables them to replace higher wattage blown types
Normal blown: these are suitable for industrial use, where there is no chance of splashing that can cause thermal shock and lamp failure
Hard blown: suitable for all applications

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 19,74

€ 19,74 Всеки (ex VAT)

Philips Lighting IR175C PAR38 175 W E27 Infrared (IR) Heat Lamp 136 mm, 240/250 V

€ 19,74

€ 19,74 Всеки (ex VAT)

Philips Lighting IR175C PAR38 175 W E27 Infrared (IR) Heat Lamp 136 mm, 240/250 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Wattage

175 W

Lamp Base

E27

Voltage Rating

240/250 V

Length

136 mm

Diameter

128mm

Colour Temperature

2400K

Lamp Finish

Clear

Life Hours

5000h

Страна на произход

Poland

Детайли за продукта

Tungsten Filament

The Philips infrared incandescent reflector lamps are designed to work in the toughest environment such as farm, bathroom or kitchen and their nearest surrounding. They have a reinforced construction thanks to hard glass use. Their compact form and universal cap base allow them to be used with any suitable equipment. A very good method of generating warmth is by using heat lamps. The Philips infrared lamps provide direct, draught-free warmth to the animals, people, but also food. These benefits have made farmers, consumers and cooks around the world choose Philips infrared lamps, because they are the sturdiest, most efficient lamps available for these applications.

Highly efficient, instant response tungsten filament lamps, with a life expectancy of 5000 hours (avg.)
Hard pressed: these have an all round reflector, which directs more heat into the beam, and enables them to replace higher wattage blown types
Normal blown: these are suitable for industrial use, where there is no chance of splashing that can cause thermal shock and lamp failure
Hard blown: suitable for all applications

Може да се интересувате от