Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting Ballast, 220 → 240 V

Номер на артикул на RS: 544-349Марка: Philips Lighting№ по каталога на производителя: HID-PV C 070I
brand-logo

Технически документи

Спецификации

Wattage

70 W

Ballast Type

Electronic

Supported Lamp Type

Ceramic Metal Halide

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

188 mm

Width

82.7 mm

Height

35mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Детайли за продукта

High Frequency for Ceramic Metal Halide Lamps

High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts
End of life detection
Low energy losses
Push in contacts for ease of wiring
Accurate control of lamp reduces colour differences and initial lumen spread

Independent - I type

Designed to be mounted behind a false ceiling
Integral strain relief

Standard – S type

Designed to be mounted with a luminaire
Horizontal or vertical mounting

Информацията за складовите наличности временно не е налична.

€ 64,66

€ 64,66 Всеки (ex VAT)

Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting Ballast, 220 → 240 V

€ 64,66

€ 64,66 Всеки (ex VAT)

Philips Lighting 70 W Electronic Ceramic Metal Halide Lighting Ballast, 220 → 240 V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Wattage

70 W

Ballast Type

Electronic

Supported Lamp Type

Ceramic Metal Halide

Voltage Rating

220 → 240 V

Dimmable

No

High Frequency

Yes

Length

188 mm

Width

82.7 mm

Height

35mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+45°C

Детайли за продукта

High Frequency for Ceramic Metal Halide Lamps

High frequency, electronic microprocessor controlled ballasts for CDM and other ceramic metal halide lamps giving extended lamp life of 30% against magnetic ballasts
End of life detection
Low energy losses
Push in contacts for ease of wiring
Accurate control of lamp reduces colour differences and initial lumen spread

Independent - I type

Designed to be mounted behind a false ceiling
Integral strain relief

Standard – S type

Designed to be mounted with a luminaire
Horizontal or vertical mounting