Технически документи
Спецификации
Brand
Philips LightingOutput Voltage
15 → 24V
Maximum Output Power
17W
Output Current
300 → 700mA
Input Voltage
186 → 250 V dc
Operation
Constant Current
AC or DC Input Voltage
DC
Voltage Rating
186 → 250V dc
Страна на произход
China
Може да се интересувате от

Recom LED Driver, 2 → 35V dc Output, 18W Output, 500mA Output, Constant Current DimmableМарка: Recom
€ 13,62Всеки (ex VAT)
Recom LED Driver, 2 → 35V dc Output, 17.5W Output, 500mA Output, Constant Current DimmableМарка: Recom
€ 15,07Всеки (ex VAT)
P.O.A.
Philips Lighting, 15 → 24V Output, 17W Output, 300 → 700mA Output, Constant Current
1
P.O.A.
Philips Lighting, 15 → 24V Output, 17W Output, 300 → 700mA Output, Constant Current
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Може да се интересувате от

Recom LED Driver, 2 → 35V dc Output, 18W Output, 500mA Output, Constant Current DimmableМарка: Recom
€ 13,62Всеки (ex VAT)
Recom LED Driver, 2 → 35V dc Output, 17.5W Output, 500mA Output, Constant Current DimmableМарка: Recom
€ 15,07Всеки (ex VAT)
Технически документи
Спецификации
Brand
Philips LightingOutput Voltage
15 → 24V
Maximum Output Power
17W
Output Current
300 → 700mA
Input Voltage
186 → 250 V dc
Operation
Constant Current
AC or DC Input Voltage
DC
Voltage Rating
186 → 250V dc
Страна на произход
China
Може да се интересувате от

Recom LED Driver, 2 → 35V dc Output, 18W Output, 500mA Output, Constant Current DimmableМарка: Recom
€ 13,62Всеки (ex VAT)
Recom LED Driver, 2 → 35V dc Output, 17.5W Output, 500mA Output, Constant Current DimmableМарка: Recom
€ 15,07Всеки (ex VAT)