Philips Lighting 4 W 370 nm UV Light Bulb G5, length 150.1 mm, Dia. 160 mm, 29 V, 3000h

Номер на артикул на RS: 497-628Марка: Philips Lighting№ по каталога на производителя: 408
brand-logo
Преглед на всички в UV крушки

Технически документи

Спецификации

Wattage

4 W

Lamp Base

G5

Length

150.1 mm

Lamp Size

160 mm

Voltage Rating

29 V

Peak Wavelength

370 nm

Life Hours

3000h

Детайли за продукта

UV Tube, Black Light Blue

The Philips TL-D Blacklight Blue lamps are low-pressure mercury-vapor fluorescent lamps. These tubes have an inner envelope coated with a fluorescent powder that emits long-wave UV radiation to excite luminescence.

Quick detection of UV-reflecting materials
Creates special lighting atmospheres and effects
Straight outer envelope
Detection and analysis in the textile and chemical industries
Banking and forensic science
Special effects in night clubs, discos and theatres, and sign lighting
TL-D/08 lamps operate on AC mains supply via a ballast and a starter

Може да се интересувате от

€ 8,79

€ 8,79 Всеки (ex VAT)

Philips Lighting 4 W 370 nm UV Light Bulb G5, length 150.1 mm, Dia. 160 mm, 29 V, 3000h

€ 8,79

€ 8,79 Всеки (ex VAT)

Philips Lighting 4 W 370 nm UV Light Bulb G5, length 150.1 mm, Dia. 160 mm, 29 V, 3000h

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Wattage

4 W

Lamp Base

G5

Length

150.1 mm

Lamp Size

160 mm

Voltage Rating

29 V

Peak Wavelength

370 nm

Life Hours

3000h

Детайли за продукта

UV Tube, Black Light Blue

The Philips TL-D Blacklight Blue lamps are low-pressure mercury-vapor fluorescent lamps. These tubes have an inner envelope coated with a fluorescent powder that emits long-wave UV radiation to excite luminescence.

Quick detection of UV-reflecting materials
Creates special lighting atmospheres and effects
Straight outer envelope
Detection and analysis in the textile and chemical industries
Banking and forensic science
Special effects in night clubs, discos and theatres, and sign lighting
TL-D/08 lamps operate on AC mains supply via a ballast and a starter

Може да се интересувате от