Philips Lighting 150 W Candle Metal Halide Lamp, G12, 12700 lm

Номер на артикул на RS: 792-3547Марка: Philips Lighting№ по каталога на производителя: 150CDMT942
brand-logo

Технически документи

Спецификации

Wattage

150 W

Lamp Base

G12

Lamp Shape

Candle

Lamp Type

CDM-T

Mounting Orientation

Vertical

Fitting Type

Open

Luminosity

12700 lm

Colour Temperature

4200K

Life Hours

12000h

Детайли за продукта

Philips MASTER Colour CDM-T Single Ended

These lamps are single ended with a G12 ceramic 2 pin base. The Elite versions of the lamps have a improved colour rendering and higher efficacy.

Ceramic Metal Halide

€ 29,31

€ 29,31 Всеки (ex VAT)

Philips Lighting 150 W Candle Metal Halide Lamp, G12, 12700 lm

€ 29,31

€ 29,31 Всеки (ex VAT)

Philips Lighting 150 W Candle Metal Halide Lamp, G12, 12700 lm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Wattage

150 W

Lamp Base

G12

Lamp Shape

Candle

Lamp Type

CDM-T

Mounting Orientation

Vertical

Fitting Type

Open

Luminosity

12700 lm

Colour Temperature

4200K

Life Hours

12000h

Детайли за продукта

Philips MASTER Colour CDM-T Single Ended

These lamps are single ended with a G12 ceramic 2 pin base. The Elite versions of the lamps have a improved colour rendering and higher efficacy.

Ceramic Metal Halide