Технически документи
Спецификации
Brand
PhihongAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
CE, cULus, EISA Compliant, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B
Series
PSAC12R
Width
50mm
Energy Efficiency Level
VI
Type
AC/DC Adapter
Depth
33.25mm
Minimum Temperature
0°C
Length
71.7mm
Страна на произход
China
Детайли за продукта
Phihong PSA Series Global Plug-In Power Adapter
Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.
Feature and Benefits
Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.
€ 24,39
€ 24,39 Всеки (ex VAT)
1
€ 24,39
€ 24,39 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 24,39 |
5 - 9 | € 23,17 |
10 - 24 | € 21,98 |
25 - 49 | € 20,73 |
50+ | € 19,51 |
Технически документи
Спецификации
Brand
PhihongAdapter Type
Plug-In Adapter
Plug Type
Interchangeable
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 10 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Standards Met
CE, cULus, EISA Compliant, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B
Series
PSAC12R
Width
50mm
Energy Efficiency Level
VI
Type
AC/DC Adapter
Depth
33.25mm
Minimum Temperature
0°C
Length
71.7mm
Страна на произход
China
Детайли за продукта
Phihong PSA Series Global Plug-In Power Adapter
Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.
Feature and Benefits
Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.