Phihong AC/DC Adapter

Номер на артикул на RS: 413-447Марка: Phihong№ по каталога на производителя: PSAA60W-120-R
brand-logo

Технически документи

Спецификации

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

85%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Страна на произход

China

Детайли за продукта

Phihong 60W ErP Single Output Switch Mode Desktop Power Supply - PSAA60W and PSAA60M Series

External switch mode power supply
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)

Approvals

UL/cUL, TUV, CB

Standards

EN60950-1, UL60950-1, IEC 60950-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phihong AC/DC Adapter

P.O.A.

Phihong AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Phihong

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

85%

MTBF

50000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±5%

Страна на произход

China

Детайли за продукта

Phihong 60W ErP Single Output Switch Mode Desktop Power Supply - PSAA60W and PSAA60M Series

External switch mode power supply
ErP Efficiency mark V
Low no-load power consumption (<0.5W)
Fully regulated output
Low profile design
Short circuit, over-voltage and over-current protection
Harmonic current compliance to EN 61000-3-2
EMI compliance to EN 55022 Class B and FCC Class B
1.2 metre (approx.) output lead with 2.1x5.5mm centre positive output connector
PSAA60W-xxx types have 2-pin IEC320 C8 input socket
PSAA60M-xxx types have 3-pin IEC320 C6 input socket
For suitable 2-pin IEC320 C8 input leads see stk nos. 452-669 (UK 3-pin plug) or 321-203 (Schuko plug)
For suitable 3-pin IEC320 C6 input leads see stk nos. 311-9359 (UK 3-pin plug) or 305-633 (Schuko plug)

Approvals

UL/cUL, TUV, CB

Standards

EN60950-1, UL60950-1, IEC 60950-1

Може да се интересувате от