Phihong 20W Plug In Power Supply 12V dc Output, 1.67A Output

Номер на артикул на RS: 124-2086Марка: Phihong№ по каталога на производителя: PSAA20R-120L6
brand-logo

Технически документи

Спецификации

Brand

Phihong

Plug Type

Global

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.67A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

20W

Cable Length

1.5m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Series

PSAA20R

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.71mm

Width

50mm

Type

Universal

Depth

33.25mm

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phihong 20W Plug In Power Supply 12V dc Output, 1.67A Output

P.O.A.

Phihong 20W Plug In Power Supply 12V dc Output, 1.67A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Phihong

Plug Type

Global

Output Voltage

12V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

1.67A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

20W

Cable Length

1.5m

Standards Met

CE, cULus, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, FCC Class B EN 55022 Class B

Series

PSAA20R

Energy Efficiency Level

VI

Load Regulation

±5%

Length

71.71mm

Width

50mm

Type

Universal

Depth

33.25mm

Minimum Temperature

0°C

Страна на произход

China

Детайли за продукта

Phihong PSA Series Global Plug-In Power Adapter

Phihong PSA series of global plug-in power adapters are an ideal travel companion for both business and personal devices. The series features interchangeable plug heads which can be easily swapped in and out depending on the location requirement.

Feature and Benefits

Offered in a wide range of 5 - 24V options.
Suitable for a wide range of applications, such as portable electronic equipment.

Може да се интересувате от