Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phihong 120W Power Brick AC/DC Adapter 24V dc Output, 0 → 6A Output

Номер на артикул на RS: 124-2109Марка: Phihong№ по каталога на производителя: PSA120U-240L6
brand-logo

Технически документи

Спецификации

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 6A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

3-Wire IEC 320-C14

Number of Outputs

1

Power Rating

120W

Standards Met

CSA 22.2 60950-1, EN 55022 Class B, EN 61000-3-2 Class D, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUVFCC Class B, UL 60950-1

Line Regulation Range

±5%

Width

73mm

Depth

37mm

Minimum Temperature

0°C

Series

PSA120U

Energy Efficiency Level

VI

Load Regulation

±5%

Length

152mm

Страна на произход

China

Детайли за продукта

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.

Информацията за складовите наличности временно не е налична.

€ 106,95

€ 106,95 Всеки (ex VAT)

Phihong 120W Power Brick AC/DC Adapter 24V dc Output, 0 → 6A Output

€ 106,95

€ 106,95 Всеки (ex VAT)

Phihong 120W Power Brick AC/DC Adapter 24V dc Output, 0 → 6A Output
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 106,95
5 - 9€ 101,60
10 - 24€ 96,27
25 - 49€ 90,92
50+€ 85,57

Технически документи

Спецификации

Brand

Phihong

Adapter Type

Power Brick Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

0 → 6A

Maximum Temperature

+40°C

Output Connector

DC Plug

Input Connector

3-Wire IEC 320-C14

Number of Outputs

1

Power Rating

120W

Standards Met

CSA 22.2 60950-1, EN 55022 Class B, EN 61000-3-2 Class D, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, TUVFCC Class B, UL 60950-1

Line Regulation Range

±5%

Width

73mm

Depth

37mm

Minimum Temperature

0°C

Series

PSA120U

Energy Efficiency Level

VI

Load Regulation

±5%

Length

152mm

Страна на произход

China

Детайли за продукта

Phihong PSA Series Desktop Power Supply

PSA series of desktop power adapter with ErP level V compliance and a wide AC input voltage range of 90 to 264 Vac. This low profile, compact, two wire input desktop power adapter has a low no load power draw of less than 0.5W and a leakage current of maximum 3.5mA. Typical applications for these desktop power adapters include portable equipment, networking, peripherals and terminals and gaming machines.

Features and Benefits

Low cost.
ErP level VI compliance.
Class B EMI.
Ecodesign ErP directive compliant.
Non-vented and spill proof case.
No load power consumption less than 0.5W.
Low profile design.
Various IEC320 connectors available.
EISA compliant.