Phihong Single Port POE Injector, 36 → 72V dc Input, 56V dc Output, 670mA, 75W

Номер на артикул на RS: 765-3364Марка: Phihong№ по каталога на производителя: POE75D-1UP
brand-logo
Преглед на всички в PoE инжектори

Технически документи

Спецификации

Brand

Phihong

Input Voltage

36 → 72V dc

Output Voltage

56V dc

Output Current

670mA

Number of Output Ports

1

Power Rating

75W

Efficiency

85%

Length

166mm

Width

80mm

Depth

43.6mm

Weight

500g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Product Type

PoE Injector

Страна на произход

China

Детайли за продукта

Phihong 75W Ultra Power DC Input Power over Ethernet Single Port Midspan Power Injector - POE75D-1UP

POE75D-1UP Power over Ethernet single port midspan power injector with a DC input range of 36 to 72 Vdc, a 56 Vdc output voltage and full 75W Ultra Power output. This 75W DC input Power over Ethernet single port midspan power injector is gigabit compatible, has a high efficiency of 85% typically and offers single source 4 pair power current sharing. Typical applications for this POE75D-1UP 75W DC input Power over Ethernet single port midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Full 75W Ultra Power output
Gigabit compatible
Limited power source
LED indictation for Power -ON and diagnostics
Single Source 4 Pair Power Current Sharing
Broken Wire Detection
12.5K Detection Standard
Over current and over voltage protection as per 802.3at
EMC compliance to FCC Part 15 Class B, EN55022 Class B

Информацията за складовите наличности временно не е налична.

P.O.A.

Phihong Single Port POE Injector, 36 → 72V dc Input, 56V dc Output, 670mA, 75W

P.O.A.

Phihong Single Port POE Injector, 36 → 72V dc Input, 56V dc Output, 670mA, 75W
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Phihong

Input Voltage

36 → 72V dc

Output Voltage

56V dc

Output Current

670mA

Number of Output Ports

1

Power Rating

75W

Efficiency

85%

Length

166mm

Width

80mm

Depth

43.6mm

Weight

500g

Minimum Temperature

-20°C

Maximum Temperature

+40°C

Product Type

PoE Injector

Страна на произход

China

Детайли за продукта

Phihong 75W Ultra Power DC Input Power over Ethernet Single Port Midspan Power Injector - POE75D-1UP

POE75D-1UP Power over Ethernet single port midspan power injector with a DC input range of 36 to 72 Vdc, a 56 Vdc output voltage and full 75W Ultra Power output. This 75W DC input Power over Ethernet single port midspan power injector is gigabit compatible, has a high efficiency of 85% typically and offers single source 4 pair power current sharing. Typical applications for this POE75D-1UP 75W DC input Power over Ethernet single port midspan power injector include security cameras, wireless network access points, LCD displays, kiosks, computer workstations and satellite receivers.

Full 75W Ultra Power output
Gigabit compatible
Limited power source
LED indictation for Power -ON and diagnostics
Single Source 4 Pair Power Current Sharing
Broken Wire Detection
12.5K Detection Standard
Over current and over voltage protection as per 802.3at
EMC compliance to FCC Part 15 Class B, EN55022 Class B