Phihong POE Injector

Номер на артикул на RS: 873-0737Марка: Phihong№ по каталога на производителя: POE16R-1AFG-R
brand-logo
Преглед на всички в PoE инжектори

Технически документи

Спецификации

Brand

Phihong

Efficiency

75%

Length

86mm

Width

50.2mm

Weight

95g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Power Signal Conversion Type

AC-DC

Number of Ethernet Ports

2

Protection Type

Over Current, Over Voltage, Short Circuit

Response Time

16ms

Standards Met

CE, cULus

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3af

Series

POE16R

Product Type

Ethernet Wall Plug Adapter

Input AC Connector Type

RJ45

Детайли за продукта

Phihong 16W Power over Ethernet Single Port Midspan Power Injector - POE16R-1AFG-R

POE16R-1AF 16W Power over Ethernet single port midspan power injector with full IEEE802.3af compliance and a wide AC input range of 90 to 264Vac and a built-in wall plug adapter. This Power over Ethernet single port midspan power injector operates at 10/100Mb Base-T data rates and is supplied without AC plug heads; please see accessory links for suitable plugs. Typical applications for this POE16R-1AF 16W Power over Ethernet single port midspan power injector include security cameras, wireless network access points, IP telephones, IP print servers and Blue Tooth access points.

Fully Compliant with IEEE802.3af
10/100Mb Base-T Data rates
Supplied without plug, see accessory link for suitable products
Bi-Colour LED indication for Power -ON and diagnostics
Over voltage, over current and short circuit protection as per EEE802.3af specifications
RJ45 data in / output connector
EMC compliance to FCC Part 15 Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2 Class A

Approvals

cULus

Standards

UL60950-2

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Phihong POE Injector

P.O.A.

Phihong POE Injector
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Phihong

Efficiency

75%

Length

86mm

Width

50.2mm

Weight

95g

Minimum Temperature

0°C

Maximum Temperature

+40°C

Power Signal Conversion Type

AC-DC

Number of Ethernet Ports

2

Protection Type

Over Current, Over Voltage, Short Circuit

Response Time

16ms

Standards Met

CE, cULus

Mounting Style

Desktop

Supported Ethernet Standards

IEEE802.3af

Series

POE16R

Product Type

Ethernet Wall Plug Adapter

Input AC Connector Type

RJ45

Детайли за продукта

Phihong 16W Power over Ethernet Single Port Midspan Power Injector - POE16R-1AFG-R

POE16R-1AF 16W Power over Ethernet single port midspan power injector with full IEEE802.3af compliance and a wide AC input range of 90 to 264Vac and a built-in wall plug adapter. This Power over Ethernet single port midspan power injector operates at 10/100Mb Base-T data rates and is supplied without AC plug heads; please see accessory links for suitable plugs. Typical applications for this POE16R-1AF 16W Power over Ethernet single port midspan power injector include security cameras, wireless network access points, IP telephones, IP print servers and Blue Tooth access points.

Fully Compliant with IEEE802.3af
10/100Mb Base-T Data rates
Supplied without plug, see accessory link for suitable products
Bi-Colour LED indication for Power -ON and diagnostics
Over voltage, over current and short circuit protection as per EEE802.3af specifications
RJ45 data in / output connector
EMC compliance to FCC Part 15 Class B, EN55022 Class B
Harmonic current compliance to EN61000-3-2 Class A

Approvals

cULus

Standards

UL60950-2

Може да се интересувате от