Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Phaesun 30 x 2W Monocrystalline solar panel

Номер на артикул на RS: 888-3695Марка: Phaesun№ по каталога на производителя: 310207
brand-logo
Преглед на всички в Соларни панели

Технически документи

Спецификации

Brand

Phaesun

Power Rating

30 x 2W

Open Circuit Voltage

21.6V

Type

Monocrystalline

Dimensions

345 x 645 x 60mm

Depth

60mm

Length

645mm

Width

345mm

Страна на произход

China

Детайли за продукта

Phaesun Solar Module Fold Up

This plug and play twin solar module system wuth integrated charge controller is delivered inside a portable hard case. It can be connected directly to a battery thanks to its battery cable with clips.
This kit brings mobile solar power and is ideal foe caravans, motor homes, trucks or boats as well as for outdoor use

Plug and Play
12Vdc system voltage
2x30W crystalline solar modules
Aluminum frame with fully adjustable support legs
5m cable with battery clips
IP68 charge controller 10A with LED display
Portable hard case

Може да се интересувате от
RS PRO 30W Polycrystalline solar panel
€ 82,92Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Phaesun 30 x 2W Monocrystalline solar panel

P.O.A.

Phaesun 30 x 2W Monocrystalline solar panel
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 30W Polycrystalline solar panel
€ 82,92Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

Phaesun

Power Rating

30 x 2W

Open Circuit Voltage

21.6V

Type

Monocrystalline

Dimensions

345 x 645 x 60mm

Depth

60mm

Length

645mm

Width

345mm

Страна на произход

China

Детайли за продукта

Phaesun Solar Module Fold Up

This plug and play twin solar module system wuth integrated charge controller is delivered inside a portable hard case. It can be connected directly to a battery thanks to its battery cable with clips.
This kit brings mobile solar power and is ideal foe caravans, motor homes, trucks or boats as well as for outdoor use

Plug and Play
12Vdc system voltage
2x30W crystalline solar modules
Aluminum frame with fully adjustable support legs
5m cable with battery clips
IP68 charge controller 10A with LED display
Portable hard case

Може да се интересувате от
RS PRO 30W Polycrystalline solar panel
€ 82,92Each (In a Pack of 5) (ex VAT)