Pfannenberg Enclosure Heater, 230V ac, 30W Output, 30W Input, 140°C, 45mm x 29.5mm x 50mm

Технически документи
Спецификации
Brand
PfannenbergOutput Power
30W
Input Power Rating
30W
Supply Voltage
230V ac
Surface Temperature
140°C
Depth
50mm
Height
45mm
Width
29.5mm
Distrelec Product Id
30401998
Страна на произход
Germany
Детайли за продукта
Pfannenberg Mini Radiant Heaters - PRH Series
The Pfannenberg PRH series is suitable for heating small enclosures, and within cabinets for the heating of isolated cold spots in sensitive areas.
300mm connection cable
230 V ac 50 / 60 Hz rated voltage
DIN-rail mounting (EN 50022 35mm)
Operating temperature -40°C to +70°C
Storage temperature -40°C to +70°C
Approvals
UR, cUL, CE
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
€ 57,90
€ 57,90 Всеки (ex VAT)
1
€ 57,90
€ 57,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 57,90 |
5 - 11 | € 53,87 |
12 - 24 | € 50,94 |
25 - 49 | € 47,47 |
50+ | € 43,44 |
Технически документи
Спецификации
Brand
PfannenbergOutput Power
30W
Input Power Rating
30W
Supply Voltage
230V ac
Surface Temperature
140°C
Depth
50mm
Height
45mm
Width
29.5mm
Distrelec Product Id
30401998
Страна на произход
Germany
Детайли за продукта
Pfannenberg Mini Radiant Heaters - PRH Series
The Pfannenberg PRH series is suitable for heating small enclosures, and within cabinets for the heating of isolated cold spots in sensitive areas.
300mm connection cable
230 V ac 50 / 60 Hz rated voltage
DIN-rail mounting (EN 50022 35mm)
Operating temperature -40°C to +70°C
Storage temperature -40°C to +70°C
Approvals
UR, cUL, CE
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.